• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex CoBolt® S Bolt cutter 160 mm 64 HRC

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bolt cutter

Length

160 mm

Edge hardness

64 HRC

Weight

200 g

Width

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249682 Knipex CoBolt® S Bolt cutter 160 mm 64 HRC

Description

Features

  • Heavy-duty cutting edge with recess separates the hardest round materials in just one cutting process
  • extremely high cutting power in a handy 160 mm length
  • small, slim head for very good accessibility
  • Compact and powerful: Cuts bolts, nails, Rivets, etc.
  • up to Ø 4.8 mm
  • Cutting hardness approx. 64 HRC
  • Less effort required due to efficient translation mechanism
  • Reduced slipping of the cutting material through laser-cut
  • With gripping surface under the joint for gripping and pulling wires from Ø 1.0 mm
  • Cutting with recess for easier cutting of Larger cross-sections through better lifting effect near the pivot point
  • Chrome-vanadium high-performance steel, forged, multi-stage oil-hardened.
  • This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)