
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€
Highlights & Details
KNIPEX Cobra® high-tech water pump pliers
- Fine adjustment at the press of a button
- Ideal for precision mechanics, hobby and household tasks
- Improved accessibility in very confined spaces
Technical specifications
- Spanner size
27 mm
- Range (max.)
25 mm
- Range (in inches)
1"
- Positon
13
- Length
125 mm
- Material
Chromium-vanadium electric furnace steel
- Material properties
chrome plated
tempered
- DIN standard
DIN ISO 8976
- Weight
90 g
- Dim
(L x W) 125 mm x 38 mm
- Width
38 mm
- Manufacturer part #
87 03 125
- Edge hardness
61 HRC
- Spanner size
27 mm
- Clamping range
Dia. 25 mm
- Type
87 03 125
- Adjustable positions
13
- Product type
Pipe wrench
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826850 Knipex Cobra 87 03 125 Pipe wrench Spanner size (metric) 27 mm 125 mm
Description
Adjustment at the touch of a button directly on the workpiece: quick and comfortable to use Fine adjustment: for optimum adaptation to different sized workpieces and a comfortable grip. Number of adjusting positions see table. Secure locking of hinge bolt: no unintentional adjustment Box-joint design: high stability because of double guide Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping Single-handed use. Pinch protection prevents pinch-type injuries. Good leverage: optimum force transmission Chrome-vanadium electric steel, forged, oil-hardened multi-level
This text is machine translated.
This text is machine translated.
Features
- The anti-pinching protection protects your hands from injury
- Special hardened grab teeth prevent slipping on the work piece
- The pliers are made of oil-hardened chromium-vanadium electric steel for the toughest jobs, and are fitted with a non-slip grip cover.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 127.70€ 126.02*
What kind of Pipe Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































