• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Replacement blade 94 19 215

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for Knipex mitre shears 94 35 215. Order No. Replacement blade for 823825
Product type

Spare blade

Weight

50 g

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823838 Knipex Replacement blade 94 19 215

Description

For the non-crushing cutting of ribbon cable up to 56 mm in width. Exchangeable cutting attachment with stop angles to right-angled cutting. With opening spring and locking device. Tool body: tool steel, rolled, oil-hardened. Blade: Standard trapezoidal blade, can be replaced.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)