
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Sheet metal nibbler Knipex
- To cut iron, copper or aluminum sheet up to max. 1.2 mm thick, plastic up to a max. of 2, mm thick
- Cutting of materials without deformation
- Clean cutting edges, no after work at the cut profile
- With a chip breaker
- Easy to use
Technical specifications
- Product type
Tin snip
- Weight
460 g
- Material
Steel
- Length
280 mm
- Suitable for
Sheet of iron, copper, aluminium, plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 801917 Knipex Sheet metal nibbler Knipex Suitable for Sheet of iron, copper, aluminium, plastic 90 55 280
User & Safety Instructions
User & Safety Instructions 801917 Knipex Sheet metal nibbler Knipex Suitable for Sheet of iron, copper, aluminium, plastic 90 55 280
Description
With a chip breaker to cut iron, copper or aluminium sheet up to a max. of 1.2 mm and plastic up to a max. of 2.0 mm. Allows for cutting of materials without deformation
Features
- Easy to handle
- clean, burr-free cut edges
- High-strength special steel.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























