
Highlights & Details
Kodak AZ528 bridge camera black
- 52facher optical zoom
- 24 mm wide angle
- 16MP CMOS
- 6 fps Burst Shooting
- 3" LCD
- Wi-Fi® connection
- Control wirelessly with your iOS ™ / ANDROID ™
Technical specifications
- Up to 32 GB (memory card)
- Product type
Digital camera
- Series
PIXPRO
- Set content
Battery
Flash
- Camera features
Image stabiliser
Wi-Fi
Built-in flash
Built-in battery
Full HD Video
- Resolution
16 MP
- Video resolution
4608 x 3456 Pixel
- Optical zoom
52 x
- Digital zoom
4 x
- Screen size diagonal (inches)
3 inch
- Shutter speed
1/2000 – 30 seconds (mechanical and electronic shutter) s
- Supported memory cards
SD
SDHC
- Connection
USB
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
121.3 mm
- Height
85.8 mm
- Depth
97.5 mm
- Weight
508 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 121.3 x 85.8 x 97.5 mm
Documents & Downloads
Datasheet
Datasheet 2273662 Kodak AZ528 Digital camera 16 MP Optical zoom: 52 x Black Battery, Flash Image stabiliser, Wi-Fi, Built-in flash, Built-
User & Safety Instructions
User & Safety Instructions 2273662 Kodak AZ528 Digital camera 16 MP Optical zoom: 52 x Black Battery, Flash Image stabiliser, Wi-Fi, Built-in flash, Built-
Description
AZ528 ASTRO ZOOM
Beauty lies in the eye of the beholder
KODAK PIXPRO AZ528 Astro zoom camera. Now
Better than ever, all the power and performance you can desire is made available in this innovative, mega-zoom bridge camera. Amazing detail, a lot of functions and an optical 52x zoom provide for an even more detailed picture and are only the beginning. Discover the power and freedom offered by the AZ528 first hand.
This text is machine translated.
Scope of delivery
- Rechargeable Li-Ion battery, power supply, USB cable, carrying strap, lens cap, CD-ROM, service card, quick start guide, warranty card
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























