• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodak Pixpro WPZ2RD Digital camera 15 MP Optical zoom: 4 x Red Battery, Flash Image stabiliser, Wi-Fi, Waterproof, Under

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kodak PIXPRO WPZ2RD waterproof camera 4x Zoom, 16MP, red

  • 16 MP CMOS sensor
  • 4-fold optical Zoom
  • 1080p HD video;
  • 15 m waterproof
  • 2 m impact-resistant/dust-proof
  • Wi-Fi® connection
  • Lithium ion rechargeable battery

Technical specifications

  • Supports microSD memory cards up to 32 GB
Product type

Digital camera

Series

PIXPRO

Set content

Battery

Flash

Camera features

Image stabiliser

Wi-Fi

Waterproof

Underwater camera

Shockproof

Dustproof

Resolution

15 MP

Video resolution

4608 x 3456 Pixel

Optical zoom

4 x

Digital zoom

6 x

Screen size diagonal (inches)

2.7 inch

Shutter speed

1/2000 – 30 seconds (mechanical and electronic closure) s

Supported memory cards

microSD

microSDHC

Connection

USB

Power supply

Li-ion rechargeable battery

Factory colour

Red

Width

103.2 mm

Height

66.7 mm

Depth

52.4 mm

Weight

176 g

Pixel defect classification

15 - 19.9 MP

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Dim

(W x H x D) 103.2 x 66.7 x 52.4 mm

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3028840 Kodak Pixpro WPZ2RD Digital camera 15 MP Optical zoom: 4 x Red Battery, Flash Image stabiliser, Wi-Fi, Waterproof, Under

User & Safety Instructions

User & Safety Instructions 3028840 Kodak Pixpro WPZ2RD Digital camera 15 MP Optical zoom: 4 x Red Battery, Flash Image stabiliser, Wi-Fi, Waterproof, Under

Description

The Kodak PIXPRO WPZ2 digital camera is the perfect companion for underwater adventures. Impact-resistant, dust-proof and ready for every adventure. The WPZ2 is suitable for traveling and for use in, on or under water. With a multitude of different scene modes, you can help you make the best snapshots as well as 1080p HD videos. With the WPZ2 you will never miss an opportunity again. With built-in Wi-Fi®, the WPZ2 connects to your iOS™/ANDROID™ device and you can share your outdoor adventures with your friends on social media. Kodak PIXPRO digital camera — tell your story.

This text is machine translated.

Scope of delivery

  • Rechargeable Li-ion battery, wrist strap, quick start guide, USB cable, power supply, Service card

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Digital Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.