• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodak Projector Luma 500 DLP 150 ANSI lumen 1920 x 1080 Full HD Battery-powered, Built-in speaker, Autofocus, Full HD

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kodak Projector Luma 500 DLP

  • ANSI lumen: 150 ANSI lumen
  • Contrast ratio (dyn): 2000 : 1
  • Battery-powered, Built-in speaker, Autofocus, Full HD

Technical specifications

Product type

Projector

Technology

DLP

Range of use

Portable projector

Pico projector

Classroom projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

150 ANSI lumen

Contrast ratio (dyn)

2000 : 1

Image format

16:9

Beamer features

Battery-powered

Built-in speaker

Autofocus

Full HD

Power of built-in light

36 W

ECO bulb lifespan

30000 h

Max. bulb life

30000 h

No. of HDMI ports

1 x

Connections

HDMI

USB 2.0 Type A

USB Type C

3.5 mm audio jack

Projection size

0.25-3.81 m

Max. operating noise

30 dB

Dim

(W x H x D) 13.2 x 3.4 x 13.2 cm

Width

13.2 cm

Height

3.4 cm

Depth

13.2 cm

Weight

570 g

Factory colour

White

Power consumption (ON)

36 W

Power consumption (standby)

0.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729169 Kodak Projector Luma 500 DLP 150 ANSI lumen 1920 x 1080 Full HD Battery-powered, Built-in speaker, Autofocus, Full HD

User & Safety Instructions

User & Safety Instructions 3729169 Kodak Projector Luma 500 DLP 150 ANSI lumen 1920 x 1080 Full HD Battery-powered, Built-in speaker, Autofocus, Full HD

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)