• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodak Projector Luma 500 DLP 150 ANSI lumen 1920 x 1080 Full HD Battery-powered, Built-in speaker, Full HD, Autofocus

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kodak Projector Luma 500 DLP

  • ANSI lumen: 150 ANSI lumen
  • Contrast ratio (dyn): 2000 : 1
  • Battery-powered, Built-in speaker, Full HD, Autofocus

Technical specifications

  • Video modes: Standard, lively, film, natural, custom
  • Dolby® & Dolby Digital Plus™ support
  • Digital Zoom: 50% – 100%
Product type

Projector

Technology

DLP

Range of use

Pico projector

Classroom projector

Portable projector

Standard resolution

1920 x 1080 Full HD

ANSI lumen

150 ANSI lumen

Contrast ratio (dyn)

2000 : 1

Image format

16:9

Beamer features

Battery-powered

Built-in speaker

Full HD

Autofocus

Power of built-in light

36 W

ECO bulb lifespan

30000 h

Max. bulb life

30000 h

No. of HDMI ports

1 x

Connections

HDMI

3.5 mm audio jack

USB 2.0 Type A

USB Type C

Projection size

0.25-3.81 m

Max. operating noise

30 dB

Dim

(W x H x D) 13.2 x 3.4 x 13.2 cm

Width

13.2 cm

Height

3.4 cm

Depth

13.2 cm

Weight

570 g

Factory colour

Black

Power consumption (ON)

36 W

Power consumption (standby)

0.5 W

Operating voltage

15 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729170 Kodak Projector Luma 500 DLP 150 ANSI lumen 1920 x 1080 Full HD Battery-powered, Built-in speaker, Full HD, Autofocus

User & Safety Instructions

User & Safety Instructions 3729170 Kodak Projector Luma 500 DLP 150 ANSI lumen 1920 x 1080 Full HD Battery-powered, Built-in speaker, Full HD, Autofocus

Description

Experience entertainment in an impressive size – with the Kodak LUMA 500 Smart pico projector you can transform almost any room into your personal home theater. This compact projector combines powerful image technology with smart functions and gives you a comfortable streaming experience without the need for additional devices.

Thanks to Google TV, you can access your favorite apps directly and stream films, series or live content comfortably via WLAN. Full HD native resolution with 4K signal support delivers clear detail, vivid colors and immersive viewing – Ideal for movie nights, gaming or presentations.

The portable, lightweight design makes the projector a perfect companion at home and on the go. With the built-in battery, you can enjoy your contents without plug socket, while the auto-focus and automatic keystone correction deliver an optimum aligned picture in just a few seconds.

For added convenience, the Google Assistant voice-controlled remote control allows intuitive operation: Search for content, start streams or control playback simply by voice command. Integrated speakers ensure clear sound; alternatively you can easily connect external audio devices.

This text is machine translated.

Scope of delivery

  • Kodak Luma 500 projector
  • Power supply unit (15 V/2.4 A)
  • Plug for USA, EU and UK
  • Bluetooth remote control
  • 2 x size AAA batteries
  • Mini stand
  • Quick start guide
  • HDMI-to-HDMI cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)