• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kodak Slide N SCAN Slide scanner, Negative scanner 4320 x 3252 Display, USB power supply

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Kodak slide N SCAN film and slide scanner, black

  • With 12.7 cm (5") LCD screen
  • For color and black/white negatives (135, 110, 126) and 50 mm slides (135, 110, 126)

Technical specifications

  • Power supply: Computer USB port, 5 V / 1 A power adapter (not included), power bank
  • External memory support: 32 GB SD card (not included)
Product type

Slide scanner

Features

Display

USB power supply

Optical resolution

4320 x 3252

Sensor type

1/2.33" CMOS sensor

Interfaces

USB A (USB 2.0)

HDMI™

Battery compartment or battery pack

No

Width

136 mm

Height

134 mm

Depth

95 mm

Weight

380 g

Dim

(W x H x D) 136 x 134 x 95 mm

Display

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3165185 Kodak Slide N SCAN Slide scanner, Negative scanner 4320 x 3252 Display, USB power supply

User & Safety Instructions

User & Safety Instructions 3165185 Kodak Slide N SCAN Slide scanner, Negative scanner 4320 x 3252 Display, USB power supply

Description

Scan your memories and display them. It's easy to convert your photos into a digital format and save them. Moreover, the large LCD-screen can also be used as electronic picture frame for the study table.
The scanner's large, clear LCD screen makes viewing images a pleasure. Scan color and black-and-white negatives (135, 110, 126) and 50 mm slides (135, 110, 126) to digitally preserve valuable memories and keep them for the next few years.

This text is machine translated.

Features

  • Instant preview
  • Continuous infeed option
  • Scan with one button only
  • Supported film types: 50 mm slides (135, 110, 126), color negative film (135, 110 and 126), Black and white negative film (135, 110 and 126).

Scope of delivery

  • Digital film scanner
  • 50 x 50 mm slide holder
  • 135-pack film adapter
  • 110 film adapter
  • 110 film adapter
  • Cleaning brush
  • USB cable
  • HDMI Cables
  • User manual.

More interesting products

(*All information is plus legal VAT)