• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink KL-EXPWR External power switch Black

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kolink KL-EXPWR - External Power Button with Cable - 1.65 m

  • External power switch from Kolink
  • In the keycap look
  • With blue LED
  • 1.65 m cable length

Technical specifications

  • LED blue
  • LED: 5V voltage, 30 mA current
  • Cable length 1650 mm
  • Connections: 2x Power, 2x Power LED
Product type

External power switch

Factory colour

Black

Width

19 mm

Height

30 mm

Depth

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996553 Kolink KL-EXPWR External power switch Black

Description

Are you tired of always stalling under your gaming tabletop to turn on your PC? Then this external power switch from Kolink is the perfect solution! Held in the stylish keycap look, you can simply place it on the table, fix it with the enclosed adhesive strip and then switch on and off your PC comfortably.

Below this switch there is a blue LED, which tells you whether the PC is on or off. The 1.65 m long cable is simply connected to the mainboard, where otherwise Power and LED switches are connected to the housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)