
Highlights & Details
Outdoor standing lamp Orion
- Power= 60 W
Technical specifications
- Product type
Outdoor free standing light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Light features
Handmade
IP44
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 40 cm x 240 cm
n.rel.
- Height
240 cm
- (Ø)
40 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492899 Konstsmide 468-250 Orion Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W White
User & Safety Instructions 1492899 Konstsmide 468-250 Orion Outdoor free standing light Energy-saving bulb, LED (monochrome) E-27 60 W White
Description
Scope of delivery
- Outdoor standing lamp
- User manual.
Hints
Suitable bulbs please order pray.






