• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7109-752 Assis Sitra Solar desk light 0.5 W Neutral white Black

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar Table Lamp Assisi Sitra

  • Solar power

Technical specifications

Product type

Solar desk light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.5 W

0.5 W

4500 K

Colour

Neutral white

Factory colour

Black

Material

Plastic

IP44

Weight

1.2

Dim

(W x H x D) 19 x 36 x 19 cm

n.rel.

Light bulb included

Yes

Width

19 cm

Height

36 cm

Depth

19 cm

Rechargeable

3x 1.2 V AAA (600 mAh)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1193854 Konstsmide 7109-752 Assis Sitra Solar desk light 0.5 W Neutral white Black

Description

With this solar table lamp, you can even after the onset of darkness cozy summer evenings in your garden. The solar cell charges the day on thus provides for a pleasant light in the evening.

This text is machine translated.

Scope of delivery

  • Solar desk light
  • User manual.

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)