• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7362-750 Outdoor wall light E-27 Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Exchangeable light source: Yes
  • Dimmable: Yes, depending on the light source
  • Power source: Mains voltage
  • Maximum blast: 14
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Light features

Incl. light sensor

Protection class

I

IP44

Factory colour

Black

Material

Steel

Dim

(W x H x D) 18 x 36.5 x 13.5 cm

n.rel.

Light bulb included

No

Width

18 cm

Height

36.5 cm

Depth

13.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808024 Konstsmide 7362-750 Outdoor wall light E-27 Black

User & Safety Instructions 3808024 Konstsmide 7362-750 Outdoor wall light E-27 Black

Description

Carpi wall-mounted lamp Black painted metal and clear glass with convenient motion detector - switches on during movement. An elegant outdoor lighting, which creates a welcoming atmosphere. Light bulbs not supplied.

This text is machine translated.

Scope of delivery

  • Outdoor lamp
  • Mounting accessory