• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7443-000 Amalfi LED garden spotlight EEC: G (A - G) LED (monochrome) 1 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Amalfi LED ground spike Spot small black

  • Power= 1 W
  • Total luminous flux= 70 lm
  • Colour temperature= 3500 K

Technical specifications

Product type

LED garden spotlight

Operating voltage

12 V

No. of bulbs

1

Bulb type

LED (monochrome)

1 W

3500 K

Total luminous flux

70 lm

Light features

Incl. ground spike

Factory colour

Black

Material

Aluminium

Plastic

IP44

Feed length

1 m

Dim

(W x H x D) 60 x 410 x 115 mm

G (A - G)

Width

60 mm

Height

410 mm

Depth

115 mm

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478684 Konstsmide 7443-000 Amalfi LED garden spotlight EEC: G (A - G) LED (monochrome) 1 W Black

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Cable

What kind of Garden & Decorative Lighting are you looking for?