• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7529-750 Lecce LED garden spotlight EEC: G (A - G) LED (monochrome) 4 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lecce LED earth spike Spot with swiveling head, black

  • Power= 4 W
  • Total luminous flux= 260 lm
  • Colour temperature= 3000 K

Technical specifications

Product type

LED garden spotlight

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

4 W

3000 K

Total luminous flux

260 lm

Light features

Incl. ground spike

Swivelling

Factory colour

Black

Material

Aluminium

Acrylic glass

IP44

Feed length

0.5 m

Dim

(W x H x D) 120 x 400 x 120 mm

G (A - G)

Width

120 mm

Height

400 mm

Depth

120 mm

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478683 Konstsmide 7529-750 Lecce LED garden spotlight EEC: G (A - G) LED (monochrome) 4 W Black

Description

High-quality outdoor light. With rotating head.

This text is machine translated.

Scope of delivery

  • Cable

What kind of Garden & Decorative Lighting are you looking for?