• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7533-750 Bologna Outdoor decorative lighting Energy-saving bulb, Light bulb, LED (monochrome) E-27 Black (mat

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bologna floor lamp small black with E27 base

Technical specifications

  • Light bulb max. 40 W
Product type

Outdoor decorative lighting

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

Light bulb

LED (monochrome)

E-27

Light features

Incl. feed

Factory colour

Black (matt)

Material

Steel

Protection class

IP44

Weight

1.9 kg

Feed length

5 m

Dim

(W x H x D) 14 x 33 x 14 cm

n.rel.

Type

Lantern (free-standing)

Width

14 cm

Height

33 cm

Depth

14 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362061 Konstsmide 7533-750 Bologna Outdoor decorative lighting Energy-saving bulb, Light bulb, LED (monochrome) E-27 Black (mat

Description

Scope of delivery

  • Incl. 5 meter connection cable

Hints

Please order lamp separately max. height 8 cm

What kind of Garden & Decorative Lighting are you looking for?