
Highlights & Details
Ravello LED USB-Latene
- Power= 2.2 W
- Total luminous flux= 180 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Outdoor decorative lighting
- Motif
Lantern
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
2.2 W
3000 K
- Colour
Warm white
180 lm
- Total luminous flux
180 lm
- Light duration (max.)
20 h
- Light features
Battery-powered
Power bank supply option
Dimmable
Selectable luminous flux
Incl. wrist strap
Incl. USB slot
- Factory colour
Black (matt)
- Material
Aluminium
Aluminium (die-cast)
- Protection class
IP54
- Weight
1.7 kg
- Dim
(W x H x D) 150 x 500 x 150 mm
n.rel.
- Type
Lantern (free-standing)
- Width
150 mm
- Height
500 mm
- Depth
150 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362067 Konstsmide 7812-750 Ravello Outdoor decorative lighting, LED decorative light, LED lantern, USB light Lantern LED (monoc
Description
Pure Versatility - for terrace, garden, camping, outdoor and indoor
High-quality finish – aluminum frame
On/off function
Continuous dimmer of 100% (180 lumens) - 5% (10 lumens
Color temperature adjustable in 2 levels: 2700k and 3000K
Strong battery: Lithium ion battery 18650 – 2x2200 mA
Running time: 9 hours at 100% light and 20 hours at 50%
USB-C connection and cable included
This text is machine translated.
Scope of delivery
- Incl. USB C charging cable (1.5 meter)
















