• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7824-250 Pomezia weiss LED outdoor free standing light LED (monochrome) LED 15 W White

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pomezia RGB standing lamp USB white

  • Power= 15 W Total luminous flux= 600 lm Colour temperature= 2700 K RGB

Technical specifications

  • Battery life 9 h.Number of batteries: 6Battery type: LI-IONBattery size 18650( 3.7V)Batteries included: Yes
Product type

LED outdoor free standing light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

15 W

15 W

2700 K

Colour

RGB

Total luminous flux

600 lm

Light features

Battery-powered

Dimmable

Protection class

III

IP54

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 350 mm x 1500 mm

Feed length

2 m

n.rel.

Type

Trapezoid

Height

1500 mm

(Ø)

350 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625912 Konstsmide 7824-250 Pomezia weiss LED outdoor free standing light LED (monochrome) LED 15 W White

Description

Modern RGB LED standing lamp with different light functions. Thanks to high-quality aluminum, robust pedestal and IP 54 dust and water jet protection, this lamp is a real eye-catcher in the living room as well as on the terrace or in the garden. Via the practical touch button with integrated charge status display, you can easily adjust the light image of the lamp according to your wishes. Thus the brightness can be dimmed continuously between 5% (30 lm) and 100% (600lm) or between 10 different light colors: Warm white (2700K), neutral white (3000K), cold white (4000K), red, orange, Yellow, green, blue, indigo, violet. The threaded stand allows the lamp to be mounted at 3 heights - 77 cm, 113 cm or 150 cm. Thanks to the integrated lithium-ion battery (6x2200 mA), you can operate the lamp up to 20h without power connection.The delivery includes a charging platform with 2 meter long USB cable and wall plug.

This text is machine translated.

Scope of delivery

  • Pomezia white
  • Includes USB charging cable (2 meters), charging platform and transformer
  • User manual.