
Konstsmide 7945-370 7945-370 LED outdoor free standing light EEC: F (A - G) LED (monochrome) Built-in LED 8 W Anthracite
Highlights & Details
LED outdoor floor standing lamp Massa
- Warm white LEDs
- Indirect light emission
- This text is machine translated.
Technical specifications
- Product type
LED outdoor free standing light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
8 W
8 W
- Energy consumption
8 kWh/1000h
3000 K
- Colour
Warm white
500.00 lm
- Total luminous flux
800 lm
- Light features
Indirect light emission
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Weight
3.75 kg
- Dim
(W x H x D) 11 x 100 x 11 cm
F (A - G)
- Light bulb included
Yes
- Width
11 cm
- Height
100 cm
- Depth
11 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1341911 Konstsmide 7945-370 7945-370 LED outdoor free standing light EEC: F (A - G) LED (monochrome) Built-in LED 8 W Anthracite
User & Safety Instructions 1341911 Konstsmide 7945-370 7945-370 LED outdoor free standing light EEC: F (A - G) LED (monochrome) Built-in LED 8 W Anthracite
Description
Scope of delivery
- Outdoor LED standing lamp · Built-in LED driver · Fixings ·
- User manual.





