
Konstsmide 7948-370 7948-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 4 W Anthracite
Highlights & Details
Outdoor LED wall lamp Matera
- Warm white LEDs
- This text is machine translated.
Technical specifications
- Product type
LED outdoor wall light
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4 W
4 W
- Energy consumption
4 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
350 lm
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(W x H x D) 17.5 x 17.5 x 7.5 cm
F (A - G)
- Light bulb included
Yes
- Width
17.5 cm
- Height
17.5 cm
- Depth
7.5 cm
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1341912 Konstsmide 7948-370 7948-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 4 W Anthracite
User & Safety Instructions 1341912 Konstsmide 7948-370 7948-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 4 W Anthracite
Description
Scope of delivery
- LED outdoor wall light
- Built-in LED driver
- Fixings
- User manual.





