
Konstsmide 7949-370 7949-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 4 W Anthracite
Highlights & Details
Outdoor LED wall lamp Matera
- Power= 4 W Total luminous flux= 450 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4 W
4 W
- Energy consumption
4 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
450 lm
- Light features
Indirect light emission
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Dim
(Ø x D) 17 cm x 9 cm
F (A - G)
- Light bulb included
Yes
- Depth
9 cm
- (Ø)
17 cm
No
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1341913 Konstsmide 7949-370 7949-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 4 W Anthracite
User & Safety Instructions 1341913 Konstsmide 7949-370 7949-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 4 W Anthracite
Description
Scope of delivery
- LED outdoor wall light
- Built-in LED driver
- Fixings
- User manual.





