• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Carpi Messing 7347-800 Outdoor wall light E-27 Brass

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp with max. 60 W
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

60 W

Protection class

I

IP44

Factory colour

Brass

Material

Steel

Dim

(W x H x D) 180 x 300 x 135 mm

n.rel.

Light bulb included

No

Width

180 mm

Height

300 mm

Depth

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625923 Konstsmide Carpi Messing 7347-800 Outdoor wall light E-27 Brass

Description

Wall light for E27 bulbs. The brass anodized housing produces a particularly warm light image and offers very good corrosion protection. Clear glass discs.

This text is machine translated.

Scope of delivery

  • Carpi brass
  • Incl. mounting accessories
  • User manual.