• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Carpi schwarz/messing 7349-758 Outdoor wall light E-27 Black, Brass

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lamp with max. 60 W
Product type

Outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

60 W

Protection class

I

IP44

Factory colour

Black

Brass

Material

Steel

Dim

(W x H x D) 205 x 400 x 125 mm

n.rel.

Light bulb included

No

Width

205 mm

Height

400 mm

Depth

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625922 Konstsmide Carpi schwarz/messing 7349-758 Outdoor wall light E-27 Black, Brass

Description

Wall lamp for E27 lamp with brass anodized rear wall and socket, which produces a particularly warm light picture. Housing made of black painted steel and discs made of clear glass.

This text is machine translated.

Scope of delivery

  • Carpi black/brass
  • Incl. mounting accessories
  • User manual.