
Konstsmide Carrara 7985-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 25 W White
Highlights & Details
LED outdoor wall lights Carrara
- Selectable color
- Dimmable
- Opales acrylic glass
- This text is machine translated.
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
25 W
- Colour
Warm white
Neutral white
Daylight white
- Total luminous flux
2000 lm
- Light features
Dimmable
Selectable colour
IP54
- Factory colour
White
- Material
Aluminium
- Dim
(Ø x H) 27 cm x 3 cm
G (A - G)
- Light bulb included
Yes
- Height
3 cm
- (Ø)
27 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492908 Konstsmide Carrara 7985-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 25 W White
User & Safety Instructions 1492908 Konstsmide Carrara 7985-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 25 W White
Description
Scope of delivery
- LED outdoor wall light
- User manual.






