
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Oval
230 V
2
LED (monochrome)
6 W
12 W
3000 K
Warm white
450 lm
900 lm
Adjustable light emission
Top and bottom light emission
90°
I
IP54
White
Aluminium
0.80 kg
(L x W x H) 18 cm x 180.00 mm x 11.5 cm
G (A - G)
0 mm
Yes
180.00 mm
11.5 cm
18 cm
4.5 cm
User & Safety Instructions 1680404 Konstsmide Chieri 7854-250 LED outdoor wall light EEC: G (A - G) LED (monochrome) 12 W White