• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Chieri 7972-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) 6 W Anthracite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chieri LED wall lamp small anthracite

  • Power= 6 W Total luminous flux= 450 lm Colour temperature= 3000 K

Technical specifications

Product type

LED outdoor wall light

Operating voltage

240 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

3 W

6 W

3000 K

Total luminous flux

450 lm

IP54

Factory colour

Anthracite

Material

Aluminium

Acrylic glass

Dim

(W x H x D) 110 x 90 x 30 mm

G (A - G)

Light bulb included

Yes

Width

110 mm

Height

90 mm

Depth

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478568 Konstsmide Chieri 7972-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) 6 W Anthracite

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Fixings