
Konstsmide Cremona 7946-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 9 W Anthracite
EAN:
Part number:
Item no:
Highlights & Details
LED outdoor wall lamp Cremona
- Power= 9 W Total luminous flux= 750 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Square
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
9 W
- Energy consumption
9 kWh/1000h
3000 K
- Colour
Warm white
250 lm
- Total luminous flux
750 lm
- Light features
Adjustable light emission
3-directional light emission
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium
Acrylic glass
- Dim
(L x W x H) 14 x 13 x 14.5 cm
G (A - G)
- Light bulb included
Yes
- Width
13 cm
- Height
14.5 cm
- Length
14 cm
- Depth
145 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001866 Konstsmide Cremona 7946-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 9 W Anthracite
Description
Features
- Adjustable light emission (0° - 90°).
Scope of delivery
- LED outdoor wall lamp
- Fitting Material
- User manual.










