
Konstsmide Cremona 7992-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 24 W Anthracite
EAN:
Part number:
Item no:
Highlights & Details
Outdoor LED wall lamp Cremona
- Power= 24 W Total luminous flux= 720 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
24 W
24 W
3000 K
- Colour
Warm white
240.00 lm
- Total luminous flux
720 lm
- Light features
Top and bottom light emission
Adjustable light emission
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.95 kg
- Dim
(L x W x H) 130.00 mm x 8.2 cm x 17.2 cm
G (A - G)
- Recess diameter
0 mm
- Light bulb included
Yes
- Width
8.2 cm
- Height
17.2 cm
- Length
130.00 mm
- Depth
12.8 cm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1542408 Konstsmide Cremona 7992-370 LED outdoor wall light EEC: G (A - G) LED (monochrome) Built-in LED 24 W Anthracite
Description
Scope of delivery
- LED outdoor wall light
- User manual.







