
Konstsmide Cremona 7998-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) 6 W Anthracite
EAN:
Part number:
Item no:
Highlights & Details
LED outdoor wall lamp Cremona
- Power= 6 W Total luminous flux= 1200 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
6 W
3000 K
- Colour
Warm white
600 lm
- Total luminous flux
1200 lm
- Light features
Adjustable light emission
Top and bottom light emission
- Protection class
I
IP54
- Factory colour
Anthracite
- Material
Aluminium
Acrylic glass
- Dim
(L x W x H) 11.5 x 8.5 x 19.5 cm
F (A - G)
- Light bulb included
Yes
- Width
8.5 cm
- Height
19.5 cm
- Length
11.5 cm
- Depth
195 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2001874 Konstsmide Cremona 7998-370 LED outdoor wall light EEC: F (A - G) LED (monochrome) 6 W Anthracite
Description
Scope of delivery
- LED outdoor wall lamp
- Fitting Material
- User manual.










