• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Fano 7872-250 Outdoor wall light LED (monochrome) E-27 25 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor wall lamp Fano

  • Power= 25 W

Technical specifications

Product type

Outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

25 W

25 W

Light features

Pivoted

Swivelling

Dimmable

Rotation range (max.)

270°

Swivel range (max.)

90°

IP54

Factory colour

White

Material

Aluminium

Acrylic

Dim

(L x W x H) 21 x 21.5 x 21.5 cm

n.rel.

Light bulb included

No

Width

21.5 cm

Height

21.5 cm

Length

21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250910 Konstsmide Fano 7872-250 Outdoor wall light LED (monochrome) E-27 25 W White

Description

Scope of delivery

  • Outdoor wall lamp
  • User manual.

Hints

Please order suitable bulbs separately.