• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Manorola schwarz 7820-750 LED lantern LED (monochrome) Built-in LED 2.2 W Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Manorola USB-Lanterne black

  • Power= 2.2 W Total luminous flux= 140 lm Colour temperature= 2700 K Warm white

Technical specifications

  • Battery life 9 h.Number of batteries: 2Battery type: LI-IONBattery size 18650( 3.7V)Batteries included: Yes
Product type

LED lantern

Type

Lantern

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2.2 W

2.2 W

2700 K

Colour

Warm white

Total luminous flux

140 lm

Light features

Battery-powered

Dimmable

Protection class

III

IP54

Factory colour

Black

Material

Aluminium

Dim

(W x H x D) 150 x 390 x 155 mm

n.rel.

Light bulb included

Yes

Width

150 mm

Height

390 mm

Depth

155 mm

Cable length

1.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625905 Konstsmide Manorola schwarz 7820-750 LED lantern LED (monochrome) Built-in LED 2.2 W Black

Description

Modern LED lantern with large attachment hook and different light functions. Thanks to high-quality aluminum frame and IP 54 dust and water jet protection, this lamp is suitable for permanent outdoor use on the terrace or in the garden. Thanks to the integrated lithium-ion battery (2x2200 mA), you can operate the lamp up to 20h without power connection. With the enclosed USB cable (1.5m long), you can charge the lamp to 100% within just 6 hours. Via the practical touch button you can easily adjust the light image of the lamp according to your wishes. Thus, the brightness can be dimmed continuously between 5% (10 lm) and 100% (180lm) or the light color can be set either to warm white (2700K) or neutral white (3000K).

This text is machine translated.

Scope of delivery

  • Manorola black
  • Incl. USB charging cable (1.5 meters)
  • User manual.

Hints

USB power supply not included