• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena 7512-320 Outdoor wall light GU10 70 W Galvanised

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modena wall lamp up/down with 1x strips galvanisi

  • Power= 70 W

Technical specifications

Product type

Outdoor wall light

Operating voltage

240 V

No. of bulbs

2

GU10

Rating per bulb

35 W

70 W

Light features

Top and bottom light emission

IP44

Factory colour

Galvanised

Material

Steel

Acrylic glass

Dim

(W x H x D) 85 x 240 x 145 mm

n.rel.

Light bulb included

No

Width

85 mm

Height

240 mm

Depth

145 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478592 Konstsmide Modena 7512-320 Outdoor wall light GU10 70 W Galvanised

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Fixings

Hints

Please order the suitable lamp separately.