• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Modena 7655-000 Illuminated house number GU10 35 W Stainless steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modena wall lamp house number stainless steel

  • Power= 35 W

Technical specifications

Product type

Illuminated house number

Operating voltage

240 V

No. of bulbs

1

GU10

35 W

IP44

Factory colour

Stainless steel

Material

Stainless steel

Glass

Dim

(W x H x D) 160 x 410 x 110 mm

n.rel.

Light bulb included

No

Width

160 mm

Height

410 mm

Depth

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3478583 Konstsmide Modena 7655-000 Illuminated house number GU10 35 W Stainless steel

Description

High-quality outdoor light.

This text is machine translated.

Scope of delivery

  • Fixings

Hints

Please order the suitable lamp separately.