• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide Napoli 7346-320 Outdoor wall light E-27 60 W Galvanized

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Exterior wall lamp Napoli

  • Power= 60 W

Technical specifications

Product type

Outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

60 W

60 W

Light features

Dimmable

IP44

Factory colour

Galvanized

Material

Steel

Glass

Dim

(Ø x H) 30.5 cm x 30.5 cm

n.rel.

Light bulb included

No

Height

30.5 cm

Length

245 mm

(Ø)

30.5 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250895 Konstsmide Napoli 7346-320 Outdoor wall light E-27 60 W Galvanized

Description

Scope of delivery

  • Outdoor wall lamp
  • User manual.

Hints

Please order suitable bulbs separately.