
Highlights & Details
Outdoor wall lamp Orion
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light
- Type
Sphere
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Light features
Handmade
IP23
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 25 x 34 x 44 cm
n.rel.
- Width
34 cm
- Height
44 cm
- Length
25 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492897 Konstsmide Orion 496-250 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W White
User & Safety Instructions 1492897 Konstsmide Orion 496-250 Outdoor wall light Energy-saving bulb, LED (monochrome) E-27 60 W White
Description
Scope of delivery
- Outdoor wall light
- User manual.
Hints
Suitable bulbs please order separately.




