
Konstsmide Pescara 7977-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 3 W White
Highlights & Details
Outdoor LED wall lamp Pescara
- Warm white LEDs
- Indirect light emission
- This text is machine translated.
Technical specifications
- Product type
LED outdoor wall light
- Type
Star
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3 W
3 W
3000 K
- Colour
Warm white
- Total luminous flux
300 lm
- Light features
Indirect light emission
4-directional light emission
IP54
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 25 x 10 x 23.5 cm
F (A - G)
- Light bulb included
Yes
- Width
10 cm
- Height
23.5 cm
- Length
25 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492902 Konstsmide Pescara 7977-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 3 W White
User & Safety Instructions 1492902 Konstsmide Pescara 7977-250 LED outdoor wall light EEC: F (A - G) LED (monochrome) Built-in LED 3 W White
Description
Scope of delivery
- LED outdoor wall light
- User manual.






