• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie 1757367 Electrical contact cleaner 200 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KOC CONTACT NB 12X200ML MULTI 22

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Electrical contact cleaner

Content

200 ml

Documents & Downloads

Security datasheet

Security datasheet 3760633 Kontakt Chemie 1757367 Electrical contact cleaner 200 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 018: May form flammable/explosive fume-air mixture when being used

Description

KONTAKT NB is the safety cleaner, which can also be used with live equipment. The precision cleaner is non-flammable, non-conductive and dries after application quickly and residue-free. Ideal is suitable for removing dirt on contacts, PCBs, sensors etc.
Properties
• Non-flammable in accordance with Regulation 2008/47/EC. High safety during use
• Non-conductive, high dielectric strength
• Compatible with all common materials in electronics
• Spray can with attached spray tube allows precise cleaning
• Spray can with 360° spray technology

Application examples
• Fast and residue-free removal of dirt on electrical equipment and equipment, especially if it has to be cleaned under voltage
• Rinse dirt residues from connectors, circuit boards, etc.

This text is machine translated.

What kind of Contact Sprays are you looking for?