• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie DRUCKLUFT 67 Gas duster non-flammable, incl. 5x spray extension tube 400 ml

1/2
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed Air Spray compressed air 67 400 ml with 5-piece Spruhrohr-Set

  • Non-flammable.
  • Content: 400 ml

Technical specifications

Product type

Gas duster

Content

400 ml

Features

non-flammable

incl. 5x spray extension tube

Documents & Downloads

Datasheet

Datasheet 885808 Kontakt Chemie DRUCKLUFT 67 Gas duster non-flammable, incl. 5x spray extension tube 400 ml

User & Safety Instructions

User & Safety Instructions 885808 Kontakt Chemie DRUCKLUFT 67 Gas duster non-flammable, incl. 5x spray extension tube 400 ml

Security datasheet

Security datasheet 885808 Kontakt Chemie DRUCKLUFT 67 Gas duster non-flammable, incl. 5x spray extension tube 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Aerosol sprays for blow away dust and dirt - safely, neatly and oil-free. Non-flammable as per 2008/47/EC. DRUCKLUFT 67 contains a pure, dry compressed gas and is very efficient. Perfectly suited for removal of dust and dirt in precision engineering, electronics and electrical engineering.

This text is machine translated.

Features

  • For well accessible places
  • Can tilts up to 30° while using
  • Non-flammable as per 2008/47/EC.

Scope of delivery

  • 5 saying tube to compressed air 67
  • Aerosol spray 67 400 ml.