Datasheet 045750 Kontakt Chemie GRAPHIT 33 76009-AG Graphite paint 200 ml
Security datasheet
Security datasheet 045750 Kontakt Chemie GRAPHIT 33 76009-AG Graphite paint 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501B: Dispose of contents/container at a recycling center
Description
Conductive coating. A graphite-based coating, providing a conductive layer to non-conductive media. Used to avoid electrostatic build-up in packaging materials and housings of electronic equipment, to repair damaged shields and as pre-coat for galvano-plating of non-conductive materials.
Description
Conductive coating. A graphite-based coating, providing a conductive layer to non-conductive media. Used to avoid electrostatic build-up in packaging materials and housings of electronic equipment, to repair damaged shields and as pre-coat for galvano-plating of non-conductive materials.