• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie GRAPHIT 33 76013-AA Graphite paint 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 74.98)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GRAPHITE 33 Second repairing rubber tracers

  • Good Lubricants and release agents properties
  • Fast drying
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Graphite paint

Content

400 ml

Documents & Downloads

Datasheet

Datasheet 886404 Kontakt Chemie GRAPHIT 33 76013-AA Graphite paint 400 ml

Information

Information 886404 Kontakt Chemie GRAPHIT 33 76013-AA Graphite paint 400 ml

Security datasheet

Security datasheet 886404 Kontakt Chemie GRAPHIT 33 76013-AA Graphite paint 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501B: Dispose of contents/container at a recycling center

Description

Conductive graphitic lacquer for repair of graphitized conducting layers e.g. rubber tracers of remote maintenance. Forms a black, dry control sliding, which also provides durable protection against anti-static charge.