• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT 60 / KONTAKT WL 70009 + 71013-AF Electrical contact cleaner 1 Set

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contact 60 200 ml and CONTACT WL 400 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Electrical contact cleaner

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 885823 Kontakt Chemie KONTAKT 60 / KONTAKT WL 70009 + 71013-AF Electrical contact cleaner 1 Set

Datasheet 885823 Kontakt Chemie KONTAKT 60 / KONTAKT WL 70009 + 71013-AF Electrical contact cleaner 1 Set

User & Safety Instructions

User & Safety Instructions 885823 Kontakt Chemie KONTAKT 60 / KONTAKT WL 70009 + 71013-AF Electrical contact cleaner 1 Set

Information

Information 885823 Kontakt Chemie KONTAKT 60 / KONTAKT WL 70009 + 71013-AF Electrical contact cleaner 1 Set

Security datasheet

Security datasheet 885823 Kontakt Chemie KONTAKT 60 / KONTAKT WL 70009 + 71013-AF Electrical contact cleaner 1 Set

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501B: Dispose of contents/container at a recycling center

Description

Contact 60 200 ml
Proven cleaning oil, solves even the stubborn dirt and oxide layers. Spray plugs, switches or potentiometer, soak and rinse or wipe dirt with KONTAKT WL. Contact resistances are reduced, made the function again. With regular use, ideal for the prevention of troubles.

Contact WL 400 m
L spray towers for entire electronics. Multi-purpose solvent for cleaning and degreasing of electrical equipments, engines and precision gears. Cleans conductor boards and contacts. For spray towers to switch cabinets, mixing desks and housing. Removes a wide range of dirt such as oil, grease, nicotine, grime or lemonade deposits. High material compatibility with common materials in electronics.

This text is machine translated.

Scope of delivery

  • CRC contact chemical contact 60 200 ml
  • CRC contact chemical CONTACT WL 400 ml.

What kind of Contact Sprays are you looking for?