• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT GOLD 2000 82509-AA High performance lubricant 200 ml

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 154.95)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACT GOLD 2000 For Connectors

  • Long-time and temperature resistant
  • Ariebverminderung
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

High performance lubricant

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 813982 Kontakt Chemie KONTAKT GOLD 2000 82509-AA High performance lubricant 200 ml

Information

Information 813982 Kontakt Chemie KONTAKT GOLD 2000 82509-AA High performance lubricant 200 ml

Security datasheet

Security datasheet 813982 Kontakt Chemie KONTAKT GOLD 2000 82509-AA High performance lubricant 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Synthetic lubricants and stabilizers. Reduces the frictional wear of sliding and plug contacts

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)