• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie KONTAKT LR / KONTAKT WL PCB cleaner 1 Set

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KONTAKT LR PCB cleaner 400 ml with KONTAKT WL Electronic cleaner 400 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PCB cleaner

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 885822 Kontakt Chemie KONTAKT LR / KONTAKT WL PCB cleaner 1 Set

Datasheet 885822 Kontakt Chemie KONTAKT LR / KONTAKT WL PCB cleaner 1 Set

Security datasheet

Security datasheet 885822 Kontakt Chemie KONTAKT LR / KONTAKT WL PCB cleaner 1 Set

Security datasheet 885822 Kontakt Chemie KONTAKT LR / KONTAKT WL PCB cleaner 1 Set

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501B: Dispose of contents/container at a recycling center

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Kontakt LR PCB cleaner 400ml
High solvency power in flux residues and PCB contamination of all kinds. Practical brush spray nozzle for dosing, brushing, rinsing. KONTAKT LR is a cleaning agent specially designed for the electronic flux.
The flux material and solder beads stuck on integrated brush spray can be removed safely. The cleaner gives a flawless, professional look to the circuit boards.
Cleaning circuit boards and other electronic components after soldering and servicing, removal of flux residues and other greasy or resinous contaminants, priming of circuit boards and components for coatings and adhesives.
Kontakt WL electronic cleaner 400 ml
Spray towers for entire electronics. Multi-purpose solvent for cleaning and degreasing of electrical equipments, engines and precision gears. Cleans conductor boards and contacts. For spray towers to switch cabinets, mixing desks and housing. Removes a wide range of dirt such as oil, grease, nicotine, grime or lemonade deposits. High material compatibility with common materials in electronics.

This text is machine translated.

Features

  • Professional look of circuit board
  • High surface resistance
  • Optimum creep resistance

Scope of delivery

  • CRC contact chemical Contact LR 400 ml
  • CRC contact chemical CONTACT WL 400 ml.

Hints

Clean circuit boards are required for high electrical surface resistance, high creep resistance, good adhesion of coatings and low sensitivity towards corrosion.