• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie LÖTLACK SK 10 74509-AA Conformal coating 200 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 74.95)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solder paint SK 10

  • Prevents Oxidation
  • Simplifies soldering work
  • Protective resin and flux
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Conformal coating

Content

200 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813907 Kontakt Chemie LÖTLACK SK 10 74509-AA Conformal coating 200 ml

Information

Information 813907 Kontakt Chemie LÖTLACK SK 10 74509-AA Conformal coating 200 ml

Security datasheet

Security datasheet 813907 Kontakt Chemie LÖTLACK SK 10 74509-AA Conformal coating 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Protective resin and flux. Protects bare circuit boards, prevents oxidation, simplifies soldering work.