• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kontakt Chemie PC screen cleaner 200 ml 80509-AA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.95)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCREEN 99 for glass and plastic

  • Does not expire
  • Antistatic effect.
  • Avoids accumulation of dust
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

PC screen cleaner

Capacity

200 ml

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 813575 Kontakt Chemie PC screen cleaner 200 ml 80509-AA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 813575 Kontakt Chemie PC screen cleaner 200 ml 80509-AA 1 pc(s)

Information

Information 813575 Kontakt Chemie PC screen cleaner 200 ml 80509-AA 1 pc(s)

Security datasheet

Security datasheet 813575 Kontakt Chemie PC screen cleaner 200 ml 80509-AA 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For the quick removal of dirt at glass screens, scanners, copiers and your housings

Hints

Do not apply in the case of notebooks or flat screens!

What kind of Screen Cleaning are you looking for?