• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konus Binoculars Konus Konusvue 10x50 W.A. 10 x 50 mm Binoculars Black KON2103

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Magnification

10 x

Product type

Binoculars

Lens Ø

50 mm

Factory colour

Black

Weight

800 g

Type

Binoculars

Near point

6 m

Length

180 mm

FOV (1000 m)

122 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400082 Konus Binoculars Konus Konusvue 10x50 W.A. 10 x 50 mm Binoculars Black KON2103

Description

Thanks to the precise combination of selected materials with proven technology, the KonusVue models achieve good optical performance at a competitive price level. They offer nature observers and adventurers a rugged look, intuitive operation and stay pleasantly light.

This text is machine translated.

Features

  • Wide-angle binoculars with porroprism for clear area display
  • Lightweight for durable nature observation and hunting
  • Central focusing with 6 m close range
  • Magnification 10 with 50 mm lens diameter
  • Field of vision at 1000 m: 122 m.
  • Tripod socket for stationary use

Scope of delivery

  • Incl. Stand adapter, bag and shoulder straps

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)