• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konus Binoculars Supreme-2 8x26 W.A. 8 x 26 mm Binoculars Green KON2363

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Magnification

8 x

Product type

Binoculars

Lens Ø

26 mm

Factory colour

Green

Weight

305 g

Type

Binoculars

Near point

6 m

Length

120 mm

FOV (1000 m)

123 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400100 Konus Binoculars Supreme-2 8x26 W.A. 8 x 26 mm Binoculars Green KON2363

Description

In the optimized version of the compact Supreme series, cone could significantly increase the optical quality by using complete multi-layer coating of the lenses, BaK-4 prisms and a nitrogen filling. The wide angle binoculars offer a brilliant display on a large field of vision.

This text is machine translated.

Features

  • Wide-angle binoculars for clear area display
  • High-quality BaK-4 prisms for first-class contour sharpness
  • Complete multi-layer coating for the highest optical quality through almost loss-free light transmission and brilliance
  • Nitrogen filling to reduce fogging in the event of high temperature fluctuations
  • Central focusing with 6 m close range
  • Magnification 8 with 26 mm lens diameter
  • Field of vision at 1000 m: 123 m.

Scope of delivery

  • BaK-4-prisms, incl. bag and carry strap

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)