• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KEFZ 80_KB Dry lining box (Ø x H) 73 mm x 80 mm 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dry lining box

Mounting type

Exterior wall insulation

Max. fire resistance

850 °C

Content

1 Set

Factory colour

Light grey

Dim

(Ø x H) 73 mm x 80 mm

Height

80 mm

Depth

52 mm

(Ø)

73 mm

Documents & Downloads

Datasheet

Datasheet 2865427 KOPOS KEFZ 80_KB Dry lining box (Ø x H) 73 mm x 80 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2865427 KOPOS KEFZ 80_KB Dry lining box (Ø x H) 73 mm x 80 mm 1 Set

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)