• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS MDFZ 80/VDZ_KB Mounting plate (Ø x H) 73 mm x 80 mm 1 Set

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate for heat-insulated facades for subsequent installation with drilling tools

  • Possibility of retrofitting in already insulated facades
  • 5-piece set with screws

Technical specifications

  • Mounting plate suitable for screws with a diameter of 4 to 5 mm
  • Option of constant load up to 15 N
Product type

Mounting plate

Factory colour

Light grey

Max. fire resistance

850 °C

Content

1 Set

Dim

(Ø x H) 73 mm x 80 mm

Height

80 mm

(Ø)

73 mm

Documents & Downloads

Datasheet

Datasheet 2865430 KOPOS MDFZ 80/VDZ_KB Mounting plate (Ø x H) 73 mm x 80 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2865430 KOPOS MDFZ 80/VDZ_KB Mounting plate (Ø x H) 73 mm x 80 mm 1 Set

Description

For the installation in insulated façades with an insulation thickness of 80 mm Suitable for common insulation materials such as polystyrene or mineral wool. Robust construction To install several cans only one set of MDFZ 80/VDZ and additionally several doses of MDFZ 80 is required

This text is machine translated.

Features

  • For the installation in insulated façades with an insulation thickness of 80 mm Suitable for common insulation materials such as polystyrene or mineral wool
  • Robust construction
  • To install several cans only one set of MDFZ 80/VDZ and additionally several doses of MDFZ 80 is required

Scope of delivery

  • Thermal insulation box
  • Mounting bracket
  • Hand Drills
  • Mounting plate carrier
  • Mounting plate
  • Screws and mounting instructions

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)