• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 226410043 1-piece Power cable Black 10.00 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power cable

Cable length

10.00 m

Type A

PG plug

Connector version

angled on one side

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717899 Kopp 226410043 1-piece Power cable Black 10.00 m

User & Safety Instructions

User & Safety Instructions 1717899 Kopp 226410043 1-piece Power cable Black 10.00 m

Description

Connection cable with shock-proof plug and Wieland plug, black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)